PHOENIX CONTACT1830648Piastre connettori e prese PCB
Conn Wire to Board HDR 7 POS 3.81mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Look no further than the wire to board 1830648 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 7 contacts that are plated with tin. Its pitch is 3.81 mm. It has a header type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 37.06 mm long, 9.2 mm tall and 7.25 mm deep. 1830648 is housed in green polybutylene terephthalate.