29
Nuovo
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
29
Nuovo
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
Categories
Alimentatori
Adattatori esterni plug-in
1896604 - FRIWO
Video Transcript
FRIWO
1896604
Adattatore esterno plug-in
Plug-In Adapter Single-OUT 9V 2A 18W
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8504.40.95.10
Style
Medical WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
9
Output Current (A)
2
Output Power (W)
18
Maximum Input Current (A)
0.4
Input Frequency (Hz)
50|60
Efficiency (%)
85(Typ)
Input Connector Type
IEC 60601-1
Adapter Color
Black
Power Indicator
No
Ripple & Noise
120mV(Max)
Protection
Over Voltage|Overload
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Plug in
Package Height
34
Package Width
50
Package Length
77
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
36 settimane
Price:
$19.350
1+
$19.350
250+
$19.150
500+
$17.550
1000+
$16.869
2500+
$16.324