29
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
29
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
Categories
Alimentatori
Adattatori esterni plug-in
1896624 - FRIWO
Video Transcript
FRIWO
1896624
Adattatore esterno plug-in
Plug-In Adapter Single-OUT 5.9V 2A 11.8W
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Style
WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5.9
Output Current (A)
2
Output Power (W)
11.8
Maximum Input Current (A)
0.25
Input Frequency (Hz)
50|60
Efficiency (%)
79.94(Min)
Input Connector Type
IEC Male
Adapter Color
Black
Power Indicator
No
Ripple & Noise
100mV
Protection
Over Voltage|Overload|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Plug in
Package Height
41
Package Width
31.5
Package Length
75
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
36 settimane
Price:
$10.755
1+
$10.755
250+
$10.647
500+
$9.551
1000+
$9.155
2500+
$8.941