29
Nuovo
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
29
Nuovo
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
Categories
Alimentatori
Adattatori esterni plug-in
1897577 - FRIWO
Video Transcript
FRIWO
1897577
Adattatore esterno plug-in
Plug-In Adapter Single-OUT 5V 2.2A 11W
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Style
Medical WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
2.2
Output Power (W)
11
Maximum Input Current (A)
0.25
Input Frequency (Hz)
50|60
Efficiency (%)
79.36(Typ)
Input Connector Type
IEC 60601-1
Adapter Color
Black
Power Indicator
No
Ripple & Noise
100mV
Protection
Over Voltage|Overload
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Plug in
Package Height
41
Package Width
31.5
Package Length
75.15
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
36 settimane
Price:
$11.774
1+
$11.774
250+
$11.656
500+
$10.595
1000+
$10.033
2500+
$9.915