29
Nuovo
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
29
Nuovo
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
Categories
Alimentatori
Adattatori esterni plug-in
1897938 - FRIWO
Video Transcript
FRIWO
1897938
Adattatore esterno plug-in
Plug-In Adapter Single-OUT 15V 1.2A 18W
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8504.40.95.10
Style
WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
1.2
Output Power (W)
18
Maximum Input Current (A)
0.4
Input Frequency (Hz)
50|60
Efficiency (%)
85.73(Typ)
Input Connector Type
IEC Male
Adapter Color
Black
Power Indicator
No
Ripple & Noise
120mV(Max)
Protection
Over Voltage|Overload
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Plug in
Package Height
34
Package Width
50
Package Length
77
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
36 settimane
Price:
$15.661
1+
$15.661
250+
$15.505
500+
$14.214
1000+
$13.583
2500+
$13.208