29
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
29
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
Categories
Alimentatori
Adattatori esterni plug-in
1898151 - FRIWO
Video Transcript
FRIWO
1898151
Adattatore esterno plug-in
Plug-In Adapter Single-OUT 5V 0.3A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Style
WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
0.3
Maximum Input Current (A)
0.6
Input Frequency (Hz)
50|60
Input Connector Type
IEC 60950-1
Adapter Color
Black
Power Indicator
No
Protection
Over Voltage|Overload
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
45
Mounting
Plug in
Package Height
34
Package Width
55
Package Length
90
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 47
Quote
Manufacturer Lead Time:
36 settimane
Price:
$26.45
1+
$26.45
100+
$26.12
250+
$25.78
500+
$25.20
1000+
$24.83
2500+
$24.52