PHOENIX CONTACT1922608Piastre connettori e prese PCB
Conn Wire to Board HDR 6 POS 10.16mm Solder ST Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
6 | |
1 | |
Solder | |
10.16 | |
Straight | |
76 | |
1000V | |
5 | |
0.3 | |
-40 | |
105 | |
50 | |
Cardboard | |
78.72 | |
15.16 | |
28.3 | |
Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board 1922608 connector from Phoenix Contact. This HDR connector has 6 contacts that are plated with silver. It has a header type gender. This is a 1-row connector. Its pitch is 10.16 mm. It has a straight body orientation. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 76 A. It uses the solder termination method. This product is 15.16 mm deep.