ITT Corporation192990-0080Contatto connettore

Contact PIN Crimp ST Cable Mount 24-26AWG Bag

Easily improve a secured connection with this specially engineered 192990-0080 connector contact from ITT. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 27.69 mm long. Its wire is 24-26 AWG. It uses the crimp termination method.

5.169 pezzi: Spedisce tra 2 giorni

    Total$0.50Price for 1

    • Spedisce tra 2 giorni

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      2 settimane
      Country Of origin:
      Ungheria
      • In Stock: 5.169 pezzi
      • Price: $0.4985