RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Wire to Board |
Gender | M |
Number of Contacts | 3 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 3.81 |
Body Orientation | Straight |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 300V |
Insulation Resistance (MOhm) | 100 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 120 |
Packaging | Box |
Product Weight (g) | 1.321 |
Product Length (mm) | 22.03 |
Product Depth (mm) | 7.1 |