30
Nuovo
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
30
Nuovo
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
Categories
Sensori
Sensori di pressione industriali
19C015PV5K - Honeywell
Video Transcript
Honeywell
19C015PV5K
Sensore di pressione industriale
Pressure Sensor 0psi to 15psi Vacuum Gage 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
9026.20.80.00
Automotive
No
PPAP
No
Device Pressure Type
Vacuum Gage
Operating Pressure Range
0psi to 15psi
Maximum Overload Pressure
45psi
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
0.1(Typ)
Maximum Operating Supply Voltage (V)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Port Size
1/4-18 NPT
Media
Gas|Liquid
Mounting
Stud
Package Height
31.24
Package Width
19.05
Package Length
21.98
PCB changed
4
Pin Count
4
Lead Shape
Terminal Stud
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
5 settimane
Price:
$298.08
1+
$298.08
26+
$268.27
101+
$244.72