Interruttori a scatto
19HM4 - Honeywell
Video Transcript
Honeywell
19HM4
Azione interruttore
Switch Snap Action N.O./N.C. SPDT Lever Solder 0.5A 28VDC 1.95N Screw Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.55
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.5@28VDC
Maximum Movement Differential (mm)
0.15
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-184
Maximum Operating Temperature (°C)
260
Body Length (mm)
20.04
Body Depth (mm)
6.35
Body Height (mm)
12.19
Operating Force (N)
1.95
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
57 settimane
Price:
$1,109.13
1+
$1,109.13
25+
$986.82
100+
$906.52
500+
$876.08
1500+
$785.65