Diodes Incorporated1N4148WQ-7-FRectifiers

Diode Small Signal Switching 100V 0.3A 2-Pin SOD-123 T/R Automotive AEC-Q101

Converting from AC to DC is simple when using a switching diode 1N4148WQ-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A.

Import TariffMay apply to this part

Totale in stock: 522.000 pezzi

Regional Inventory: 486.000

    Total$69.00Price for 3000

    486.000 in magazzino: Spedizione in giornata

    • (3000)

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2317+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Cina
      • In Stock: 486.000 pezzi
      • Price: $0.023
    • (3000)

      Spedisce tra 2 giorni

      Ships from:
      Paesi Bassi
      Date Code:
      2505+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Cina
      • In Stock: 36.000 pezzi
      • Price: $0.0172