50% Off
Vishay1N4154TAPRectifiers
Diode Small Signal Switching 35V 0.3A 2-Pin DO-35 Ammo Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Diameter | 1.7(Max) mm |
Mounting | Through Hole |
Package Length | 3.9(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode 1N4154TAP rectifier from Vishay. Its maximum power dissipation is 500 mW. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A.