NXP Semiconductors1N4746A,133Zener
Zener Diode Single 18V 5% 20Ohm 1000mW 2-Pin DO-41 Ammo
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 2.6(Max) |
Mounting | Through Hole |
Package Length | 4.8(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1N4746A,133 zener diode from NXP Semiconductors. This device has a maximum regulator current of 50 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 14 mA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%.