29
Nuovo
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
29
Nuovo
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
1N4948JANTXV - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
1N4948JANTXV
Rectifiers
Diode Switching 1KV 1A 2-Pin DO-41
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
1
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
1@Ta=55C
Supplier Temperature Grade
1.3
Maximum RMS Reverse Voltage (V)
175
Diameter
2.7(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
24 settimane
Price: