Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
16 | |
5% | |
1.2 | |
500 | |
7.8 | |
0.1 | |
17 | |
500 | |
-65 | |
200 | |
0.083%/°C(Max) | |
Bag | |
0.137 | |
Diameter | 1.91(Max) |
Mounting | Through Hole |
Package Length | 4.56(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |