onsemi1N5350BRLGZener
Zener Diode Single 13V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
13 | |
5% | |
250 | |
1.2 | |
5000 | |
100 | |
1 | |
365 | |
2.5 | |
5000 | |
-65 | |
200 | |
13.65 | |
12.35 | |
Tape and Reel | |
Diameter | 3.68(Max) |
Mounting | Through Hole |
Package Length | 8.89(Max) |
PCB changed | 2 |
Supplier Package | Case 017AA-01 |
2 | |
Lead Shape | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N5350BRLG zener diode from ON Semiconductor. Its test current is 100 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 365 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%.