Micro Commercial Components1N6002B-TPZener
Zener Diode Single 12V 5% 22Ohm 500mW 2-Pin DO-35 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Single | |
12 | |
5% | |
500 | |
5 | |
0.1 | |
42 | |
22 | |
500 | |
-65 | |
200 | |
Tape and Reel | |
Diameter | 2(Max) |
Mounting | Through Hole |
Package Length | 4.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
If your circuit requires a diode to operate in the reverse breakdown region, then this 1N6002B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This device has a maximum regulator current of 42 mA. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.