RoHS (Unione Europea) | Not Compliant |
ECCN (Stati Uniti) | EAR-99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 152 |
Maximum Clamping Voltage (V) | 218.4 |
Maximum Reverse Stand-Off Voltage (V) | 121.6 |
Maximum Peak Pulse Current (A) | 2.3 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 8 |
Peak Pulse Power Dissipation (W) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
Pin Count | 2 |
Lead Shape | No Lead |