GeneSiC Semiconductor1N8032-GARectifiers
Diode Schottky 650V 2.5A 3-Pin(3+Tab) TO-257 Isolated
Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-55 | |
-55 to 210 | |
2.5 | |
1.3(Typ) | |
210 | |
Mounting | Through Hole |
Package Height | 16.89(Max) |
Package Width | 5.08(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-257 Isolated |
3 | |
Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode 1N8032-GA rectifier from GeneSiC Semiconductor. Its maximum power dissipation is 66000 mW. Its peak non-repetitive surge current is 32 A, while its maximum continuous forward current is 2.5 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 250 °C.