RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Type | Small Signal Schottky Diode |
Configuration | Dual Parallel |
Maximum DC Reverse Voltage (V) | 40 |
Peak Reverse Repetitive Voltage (V) | 45 |
Maximum Continuous Forward Current (A) | 0.1 |
Peak Forward Voltage (V) | 0.6 |
Peak Reverse Current (uA) | 5 |
Maximum Power Dissipation (mW) | 150 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.5 mm |
Package Length | 2.9 mm |
PCB changed | 4 |
Supplier Package | SMQ |
Pin Count | 4 |