RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Type | 0.5 |
Configuration | Dual Series |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | 125 |
Maximum Diode Capacitance (pF) | 0.08 |
Supplier Temperature Grade | 1.2@0.1A |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Standard Package Name | SSM |
Supplier Package | SSM |
Pin Count | 3 |
Lead Shape | Gull-wing |