RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Automotive | No |
PPAP | No |
Type | 0.5 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | 125 |
Maximum Junction Ambient Thermal Resistance | 20 |
Maximum Diode Capacitance (pF) | 0.05 |
Supplier Temperature Grade | 0.55 |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 0.6 |
Package Length | 0.8 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923 |
Pin Count | 2 |