TE Connectivity1VR1Power Line Filters
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Faston Flange Mount
Compliant | |
EAR99 | |
Active | |
1VR1 | |
Automotive | No |
PPAP | No |
Use this 1VR1 power line filter from TE Connectivity to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 1. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 1VR1 power line filter has a quick connect termination style. This product is 46 mm long, 29.5 mm tall and 8.51 mm deep.
EDA / CAD Models |