ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | HDMI Type D |
Gender | F |
Number of Contacts | 19 |
Number of Terminals | 19 |
Terminal Pitch (mm) | 0.2 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 0.3/Contact |
Maximum Voltage Rating | 40V |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Shell Material | Copper Alloy |
Housing Color | Black |
Packaging | Tape & Reel (TR)� |
Product Depth (mm) | 7.55 |
Product Height (mm) | 2.9 |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Housing Material | Liquid Crystal Polymer |
Mounting | Surface Mount |