30
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
30
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
Categories
Connettori
Cavi e connettori PCB
Ponticelli e derivazioni del connettore
2004-403 - WAGO Kontakttechnik GmbH
Video Transcript
WAGO Kontakttechnik GmbH
2004-403
Ponti e derivazioni del connettore
Conn Jumper Bar M 3 POS Push-In ST Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Jumper Bar
Gender
M
Number of Contacts
3
Number of Rows
1
Termination Method
Push-In
Terminal Pitch (mm)
N/A
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
2.2
Product Length (mm)
16.5
Product Depth (mm)
19
Product Height (mm)
4.1
Keyed
No
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
6 settimane
Price:
$1.1673
25+
$1.1673
100+
$1.1556
250+
$1.1440
500+
$1.1326