RoHS (Unione Europea) | Not Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | LTB |
Codice HTS | 8536.30.80.00 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
DC Sparkover Voltage Tolerance | ±20% |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 475 |
Maximum DC Holdover Voltage (V) | 135 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 700 |
Typical DC Sparkover Voltage @ 100V/s (V) | 250 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 20 |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 20 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 2 |
Typical Impulse Life @ 10/1000us (Times) | 400 |
Number of Electrodes | 3 |
Termination Style | Radial |
Terminal Pitch (mm) | 4.75 |
Number of Terminals | 3 |
Product Length (mm) | 13 |
Product Depth (mm) | 7.9 |
Product Height (mm) | 10.9 |
Failsafe Protection | No |
Wire Form | Shaped |
Mounting | Through Hole |