RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
DC Sparkover Voltage Tolerance | ±15% |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 350 |
Maximum DC Holdover Voltage (V) | 80@150ms |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 575 |
Typical DC Sparkover Voltage @ 100V/s (V) | 150 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 10 |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 10 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 1 |
Typical Impulse Life @ 10/1000us (Times) | 400 |
Number of Electrodes | 2 |
Termination Style | Radial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Lead Diameter (mm) | 0.8 |
Product Length (mm) | 12.7 |
Product Depth (mm) | 8 |
Product Height (mm) | 10.1 |
Failsafe Protection | No |
Wire Form | Straight |
Mounting | Through Hole |