28
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
28
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
Condensatori fissi
Condensatori in ceramica multitstrato
202R18W102KV6E - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
202R18W102KV6E
Condensatore in ceramica multistrato
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR-99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.001uF
Tolerance
10%
Voltage
2000VDC
Dielectric
X7R
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.18 X 1.57 X 1.7
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.18
Product Depth (mm)
1.57
Product Height (mm)
1.7(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 9000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
20 settimane
Price: