29
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
29
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
Categories
Connettori
Connettori I/O
Connettori telefono e telecomunicazione
203226-E - TE Connectivity
Video Transcript
TE Connectivity
203226-E
Connettore telefono e telecomunicazione
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
EA
Type
Modular Jack
Gender
F
Number of Terminals
14
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1000
Integrated Magnetics
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Length (mm)
15.88
Product Depth (mm)
21.59
Product Height (mm)
13.63
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 104
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
26 settimane
Price: