Bourns2035-25-B5LFTubi di scarico gas

Gas Discharge Tubes 250VDC 5kADC 5AAC 1pF Radial Thru-Hole

Dissipate voltage transients through a contained plasma gas with this 2035-25-B5LF gas discharge tube from Bourns. Its DC sparkover voltage is 250 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2035-25-B5LF GDT has a radial termination style. This product is 4.1 mm long. This part has a lead diameter of 0.8 mm and a pitch of 7.6 mm.

A datasheet is only available for this product at this time.