Bourns2036-09-B2LFTubi di scarico gas

Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Radial Thru-Hole

Protect your equipment from transient overvoltage events with Bourns' 2036-09-B2LF gas discharge tube. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 3 terminals/electrodes. The 2036-09-B2LF GDT has a radial termination style. This product is 9.6 mm long, 5.1 mm tall and 5.1 mm deep. This part has a lead diameter of 0.8 mm and a pitch of 4.4 mm.

Import TariffMay apply to this part

1.160 pezzi: Spedisce domani

    Total$81.29Price for 68

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2305+
      Manufacturer Lead Time:
      4 settimane
      Country Of origin:
      Cina
      • In Stock: 1.160 pezzi
      • Price: $1.1954