ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
Automotive | No |
PPAP | No |
DC Sparkover Voltage Tolerance | ±20% |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 3600 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 3800 |
Typical DC Sparkover Voltage @ 100V/s (V) | 2700 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 1 |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 1 |
Minimum Insulation Resistance @ 100V (GOhm) | 1 |
Maximum Capacitance @ 1MHz (pF) | 1.5 |
Typical Impulse Life @ 10/1000us (Times) | 100 |
Number of Electrodes | 2 |
Termination Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Lead Diameter (mm) | 0.8 |
Product Length (mm) | 8 |
Product Depth (mm) | 8 |
Product Height (mm) | 8 |
Failsafe Protection | No |
Mounting | Through Hole |