Panasonic20SEQP22MCondensatore in alluminio polimerico
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.06 Ohm 0.458A 1000h 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Polymer | |
22uF | |
20% | |
20VDC | |
0.06 | |
Standard | |
458 | |
220@2Min | |
1000 | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2.5 | |
2 | |
Long Lead | |
6.3 X 6 | |
-55 | |
125 | |
Bulk | |
0.45 | |
6.3 | |
6(Max) |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's 20SEQP22M conductive polymer aluminum solid capacitors. Users like its long lead wire form. It can withstand a voltage of 20 VDC. This part has a lead diameter of 0.45 mm. It has 2 terminals. This product's terminal pitch is 2.5 mm. It has a tolerance of 20%. The 20SEQP22M conductive polymer aluminum solid capacitor has a radial termination style. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its leakage current is 220@2Min μA. This product is 6(Max) mm tall with a diameter of 6.3 mm.
EDA / CAD Models |