29
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
29
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
Categories
Connettori
Connettori I/O
Connettori circolare
21033193401 - HARTING
Video Transcript
HARTING
21033193401
Connettore circolare
Conn M12 Circular PIN 4 POS Screw RA Cable Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.20
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
M12 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
M
Termination Method
Screw
Contact Material
Brass
Contact Plating
Gold
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Length (mm)
46
Product Height (mm)
38.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 settimane
Price:
$10.273
1+
$10.273
50+
$9.942
100+
$9.629
500+
$9.429