24
Nuovo
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
24
Nuovo
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
Categories
Connettori
Connettori I/O
Connettori circolare
21033211818 - HARTING
Video Transcript
HARTING
21033211818
Connettore circolare
M12 PCB receptacle male a-coded 8pol.
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Number of Contacts
8
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Maximum Current Rating (A)
2
Maximum Voltage Rating
30V
Product Weight (g)
9.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
100
Packaging
Tray
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 60
Quote
Manufacturer Lead Time:
18 settimane
Price:
$19.09
60+
$19.09
100+
$18.41
500+
$17.98