RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8544.42.90.90 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
Cable Length (m) | 0.3 |
Wire Size (AWG) | 14 |
Connector Type A | M12 Circular |
Connector Type B | Not Included |
Gender | M |
Number of Contacts | 4 |
Connector Orientation | Straight |
Maximum Current Rating (A) | 16 |
Maximum Voltage Rating (VAC) | 63V |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
IP Rating | IP65/IP67 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |