ERNI Electronics214549Piastre connettori e prese PCB

Conn Board to Board RCP 5 POS 2mm Solder ST SMD T/R

Use this board to board 214549 connector from ERNI Electronics when board-to-board interconnects is required. This F connector's 5 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a female type gender. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 6.6 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -55 to 125 °C. 214549 is housed in liquid crystal polymer. It uses the solder termination method. This product is 11.55 mm long and 5.5 mm.

A datasheet is only available for this product at this time.