29
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
29
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
Categories
Connettori
Altri connettori
Prese connettori
220-1-16-003 - CnC Tech, LLC
Video Transcript
CnC Tech, LLC
220-1-16-003
Presa connettore
Conn DIP Adapter HDR 16 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Adapter
Gender
HDR
Number of Contacts
16
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
60VAC|60VDC
Maximum Contact Resistance (mOhm)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
20.67
Product Depth (mm)
10.16
Product Height (mm)
4.63
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Date Code:
1811+
Manufacturer Lead Time:
20 settimane
Country Of origin:
Cina
Price:
$0.6801
2520+
$0.6801