24
Nuovo
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
24
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori a film
225P10391WA2 - Cornell Dubilier Electronics
Video Transcript
Cornell Dubilier Electronics
225P10391WA2
Film del condensatore
Cap Film 0.01uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 14.3mm 85°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
100VDC|70VAC
Dielectric
PET
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
14.3
Size (mm)
17.8 X 6.4 X 8.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
17.8(Max)
Product Depth (mm)
6.4(Max)
Product Height (mm)
8.9(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6.4
Seated Plane Height (mm)
14.9(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
20 settimane
Price:
$2.0596
1000+
$2.0596
2000+
$2.0415
2500+
$2.0234
3000+
$2.0052
4000+
$1.9870
5000+
$1.9687
10000+
$1.9504
20000+
$1.9320
50000+
$1.9136