PHOENIX CONTACT2320115Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 24VIN 1-OUT 12V 8A 96W 10-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 130 mm |
Package Width | 32 mm |
Package Length | 125 mm |
PCB changed | 10 |
10 |
Provide the ability to switch between voltages by using this step down 2320115 DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.