ERNI Electronics234832Piastre connettori e prese PCB
Conn Shrouded Header M 2 POS 2.54mm Solder RA SMD MaxiBridge™ T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header | |
M | |
2 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
Dual Slot | |
12/Contact | |
300V | |
1000 | |
20 | |
-55 | |
150 | |
500 | |
Tape and Reel | |
11.54 | |
12.2 | |
5.8 | |
MaxiBridge™ | |
Surface Mount |
Use this shrouded 234832 header connector from ERNI Electronics where IDC ribbon cables are used. This M connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a male type gender. Its pitch is 2.54 mm. It has a right angle body orientation. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. 234832 is housed in black liquid crystal polymer. This product is 11.54 mm long, 5.8 mm tall and 12.2 mm deep.
EDA / CAD Models |