Calex Manufacturing Co., Inc24T5.12HEConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 24VIN 3-OUT 5V/12V/-12V 15A/2A/-2A 75W 12-Pin Half-Brick
Not Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
3 | |
18 | |
24 | |
36 | |
-12|12|5 | |
-2|15|2 | |
75 | |
700VDC | |
DC/DC | |
325(Typ) | |
Yes | |
1.2%|5% | |
0.1%|1% | |
85(Typ) | |
Positive | |
-40 | |
100 | |
Fixed | |
114 | |
Mounting | Through Hole |
Package Height | 13.97 |
Package Width | 57.91 |
Package Length | 60.96 |
PCB changed | 12 |
Supplier Package | Half-Brick |
12 |