Lumberg2,5 MSFQ 10Piastre connettori e prese PCB
Conn Shrouded Header HDR 10 POS 5mm Solder ST Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Make strong and binding connections on your circuit boards by adopting this shrouded 2,5 MSFQ 10 connector from Lumberg. This HDR connector's 10 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 160 VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 5 mm. It has a header type gender. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 29.7 mm long, 22.5 mm tall and 7.5 mm deep. It uses the solder termination method. 2,5 MSFQ 10 is housed in polyamide. This connector has an operating temperature of -40 to 120 °C.