Panasonic25SVP10MCondensatore in alluminio polimerico
Cap Aluminum Polymer 10uF 25VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 1.5A 2000h 105°C T/R
Compliant | |
EAR99 | |
LTB | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Thanks to Panasonic and their 25SVP10M conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 25 VDC. It has 2 terminals. This product is 6.9 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 125@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |