Panasonic25SVPF47MCondensatore in alluminio polimerico

Cap Aluminum Polymer 47uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2.8A 5000h 105°C T/R

Feel rest assured that Panasonic's 25SVPF47M conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 25 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 5.9 mm tall with a diameter of 6.3 mm. Its leakage current is 235@2Min μA.

638 pezzi: Spedisce tra 3 giorni

    Total$1.23Price for 1

    • Spedisce tra 3 giorni

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 638 pezzi
      • Price: $1.230