29
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
29
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
Categories
Protezione del circuito
Moduli di protezione di sovracorrente
Soppressori di sovracorrente
2800995 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
2800995
Soppressori di sovracorrente
Surge Suppressors 0.6A 12VDC DIN Rail Plug-In
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.30.80.00
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Plug-In
Modes of Protection
L-G|L-L
Housing Material
Polyamide 6.6
Attenuation (dB)
0.3
Maximum Response Time (ns)
1
Maximum Surge Current (kA)
20kA
Nominal Line Current
600mA
Nominal Line Voltage
12VDC
Maximum Clamping Voltage
10VAC|15VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
77.5
Product Depth (mm)
17.7
Product Height (mm)
91.1
Product Weight (g)
140
Mounting
DIN Rail
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
11 settimane
Price:
$242.57
1+
$242.57