PHOENIX CONTACT2859738Soppressori di sovracorrente
Surge Suppressors 50Hz/60Hz 230VAC/240VAC DIN Rail Lightning
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Lightning | |
L-N|N-PE | |
Polybutylene Terephthalate | |
50|60 | |
100@L-PE|100@N-PE|25@L-N | |
230VAC|240VAC | |
350VAC@L-N|350VAC@N-PE | |
-40 | |
80 | |
70 | |
71.6 | |
95.8 | |
769.8 | |
DIN Rail |
This plug-in 2859738 surge suppressor from Phoenix Contact will help protect your electronics and appliances from unwanted surges. This devices' clamping voltage is 350VAC@L-N|350VAC@N-PE. 2859738 is housed in polybutylene terephthalate. This surge suppressor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product is 70 mm long, 95.8 mm tall and 71.6 mm deep.