29
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
29
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
Categories
Relè
Relè Elettromeccanici
288-364 - WAGO Kontakttechnik GmbH
Video Transcript
WAGO Kontakttechnik GmbH
288-364
Relè elettromeccanico
Electromechanical Relay 24VDC 6A SPST-NO(13x47x85)mm Socket Switching Relay
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
LTB
Codice HTS
8536.49.00.50
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Switching Relay
Contact Arrangement
SPST-NO
DC Coil Voltage (V)
24
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
250
Operate Time (ms)
4
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Nickel 0.15
Mounting
Socket
Number of Terminals
4
Seal
Unsealed
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
40
Packaging
Box
Product Length (mm)
13
Product Depth (mm)
47
Product Height (mm)
85
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 settimane
Price:
$49.16
1+
$49.16
5+
$48.55
25+
$47.22