Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.07 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 90 |
Package Width | 35 |
Package Length | 84 |
PCB changed | 6 |
6 |
Ensure your electronic devices operate by using this 2902999 AC to DC power supply from Phoenix Contact. It has a voltage of 12 V and maximum output power of 55 W. This part's single output can handle a current up to 4.6 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.